Add To Favorites
Product Overview
Digi-Key Part Number ICL3221ECAZ-TCT-ND
Quantity Available 3.715
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3221ECAZ-T

Description IC TXRX SGL RS232 3-5.5V 16SSOP
Expanded Description 1/1 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3221ECAZ-TCT

18:25:29 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,27400 12,74
100 1,02420 102,42
500 0,84142 420,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ICL3221ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback