Add To Favorites
Product Overview
Digi-Key Part Number HIP4081AIBZTCT-ND
Quantity Available 8.707
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP4081AIBZT

Description IC DRIVER FET FULL 80V 20-SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIP4081A
Catalog Page 1191 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 9.5 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 2.6A, 2.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HIP4081AIBZTCT

04:56:01 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,26000 5,26
10 4,72100 47,21
100 3,86790 386,79
500 3,29268 1.646,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP4081AIBZTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 2,69606
  • Digi-Reel® ? : HIP4081AIBZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.717 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIP4081AIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.725 - Immediate
  • Unit Price: 5,11000
Send Feedback