Add To Favorites
Product Overview
Digi-Key Part Number HIN232ACBNZ-TCT-ND
Quantity Available 7.546
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN232ACBNZ-T

Description IC TXRX RS232 230KBPS 16SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIN232A
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1191 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HIN232ACBNZ-TCT

01:39:26 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,23400 12,34
100 0,96170 96,17
500 0,79440 397,20
1.000 0,62715 627,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN232ACBNZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,56829
  • Digi-Reel® ? : HIN232ACBNZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.546 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN232ACBNZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.227 - Immediate
  • Unit Price: 1,34000
Send Feedback