Add To Favorites
Product Overview
Digi-Key Part Number HIN213EIAZ-TCT-ND
Quantity Available 4.199
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN213EIAZ-T

Description IC 4DRVR/5RCVR RS232 5V 28SSOP
Expanded Description 4/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIN202E, 206E-208E, 211E, 213E, 232E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names HIN213EIAZ-TCT

12:40:08 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 1,98800 19,88
100 1,59760 159,76
500 1,31260 656,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN213EIAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,05590
  • Digi-Reel® ? : HIN213EIAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.199 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN213EIAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
  • Unit Price: 2,15000
Send Feedback