Add To Favorites
Product Overview
Digi-Key Part Number HIN202IBNZ-TCT-ND
Quantity Available 11.672
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN202IBNZ-T

Description IC 2DRVR/2RCVR RS232 5V 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIN202, 206, 207, 208, 211, 213
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HIN202IBNZ-TCT

02:35:44 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,00300 10,03
100 0,78280 78,28
500 0,64660 323,30
1.000 0,51047 510,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN202IBNZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,46256
  • Digi-Reel® ? : HIN202IBNZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.672 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN202IBNZ-ND
  • Minimum Quantity: 3.840  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46256
Send Feedback