Add To Favorites
Product Overview
Digi-Key Part Number HIN202ECBNZ-TCT-ND
Quantity Available 560
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN202ECBNZ-T

Description IC TXRX RS232 230KBPS 16SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIN202E, 206E-208E, 211E, 213E, 232E
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1191 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HIN202ECBNZ-TCT

14:45:55 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,22000 12,20
100 0,95110 95,11
500 0,78564 392,82
1.000 0,62024 620,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : HIN202ECBNZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.417 - Immediate
  • Unit Price: 1,33000
  • Tape & Reel (TR) ? : HIN202ECBNZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,56203
  • Digi-Reel® ? : HIN202ECBNZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback