Add To Favorites
Product Overview
Digi-Key Part Number HI3-5043-5Z-ND
Quantity Available 1.074
Can ship immediately
Manufacturer

Manufacturer Part Number

HI3-5043-5Z

Description IC SWITCH DUAL SPDT 16DIP
Expanded Description 2 Circuit IC Switch 2:1 75 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HI-5042/43/47/49/51
Catalog Page 1197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 500ns, 500ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 11pF, 11pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -88dB @ 100kHz
Operating Temperature 0°C ~ 75°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25
Other Names HI350435Z

12:18:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,38000 7,38
10 6,66600 66,66
100 5,51830 551,83
500 4,80524 2.402,62
1.000 4,18521 4.185,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback