Add To Favorites
Product Overview
Digi-Key Part Number HFA3096BZ-ND
Quantity Available 1.444
Can ship immediately
Manufacturer

Manufacturer Part Number

HFA3096BZ

Description IC TRANSISTOR ARRAY UHF 16-SOIC
Expanded Description RF Transistor 3 NPN + 2 PNP 12V, 15V 65mA 8GHz, 5.5GHz 150mW Surface Mount 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFA3046,96, HFA3127,28
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? -
Part Status Active
Transistor Type 3 NPN + 2 PNP
Voltage - Collector Emitter Breakdown (Max) 12V, 15V
Frequency - Transition 8GHz, 5.5GHz
Noise Figure (dB Typ @ f) 3.5dB @ 1GHz
Gain -
Power - Max 150mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 2V / 20 @ 10mA, 2V
Current - Collector (Ic) (Max) 65mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48

01:10:56 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,20800 52,08
100 4,26730 426,73
500 3,63266 1.816,33
1.000 3,06368 3.063,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFA3096BZ96-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,91050
Send Feedback