Add To Favorites
Product Overview
Digi-Key Part Number HA9P5002-9Z-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HA9P5002-9Z

Description IC OPAMP BUFFER 110MHZ 8SOIC
Expanded Description Buffer Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HA-5002
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type -
Slew Rate 1300 V/µs
Gain Bandwidth Product -
-3db Bandwidth 110MHz
Current - Input Bias 2µA
Voltage - Input Offset 5mV
Current - Supply 8.3mA
Current - Output / Channel 220mA
Voltage - Supply, Single/Dual (±) 10 V ~ 40 V, ±5 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98
Other Names HA9P50029Z

17:10:12 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,70000 9,70
10 8,76800 87,68
100 7,25900 725,90
500 6,32102 3.160,51
1.000 5,50541 5.505,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback