Add To Favorites
Product Overview
Digi-Key Part Number HA9P2556-9Z-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

HA9P2556-9Z

Description IC MUX ANALOG 57MHZ MONO 16-SOIC
Expanded Description Analog Multiplier 4-Quadrant 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HA-2556
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names HA9P25569Z

17:20:52 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,77000 30,77
10 28,38300 283,83
100 24,23770 2.423,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback