Add To Favorites
Product Overview
Digi-Key Part Number EL7457CSZ-T7CT-ND
Quantity Available 1.683
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7457CSZ-T7

Description IC DRIVER QUAD HS NON-INV 16SOIC
Expanded Description High-Side or Low-Side Gate Driver IC Non-Inverting 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL7457
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1191 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Independent
Number of Drivers 4
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 13.5ns, 13ns
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EL7457CSZ-T7CT

05:08:06 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,02000 5,02
10 4,50800 45,08
100 3,69400 369,40
500 3,14464 1.572,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7457CSZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,57487
  • Digi-Reel® ? : EL7457CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.683 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : EL7457CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.101 - Immediate
  • Unit Price: 4,87000
  • Tape & Reel (TR) ? : EL7457CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,44612
  • Tape & Reel (TR) ? : EL7457CSZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,74796
Send Feedback