Add To Favorites
Product Overview
Digi-Key Part Number EL7212CSZ-T7CT-ND
Quantity Available 988
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7212CSZ-T7

Description IC MOSFET DRIVER DUAL HS 8-SOIC
Expanded Description Low-Side Gate Driver IC Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EL7202, EL7212, EL7222
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1190 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 7.5ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EL7212CSZ-T7CT

18:30:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
10 2,28000 22,80
100 1,83200 183,20
500 1,50514 752,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7212CSZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,21079
  • Digi-Reel® ? : EL7212CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : EL7212CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,47000
  • Tape & Reel (TR) ? : EL7212CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,12728
Send Feedback