Add To Favorites
Product Overview
Digi-Key Part Number EL7158ISZ-ND
Quantity Available 5.625
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7158ISZ

Description IC DVR PIN 40MHZ 3STATE 8-SOIC
Expanded Description High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EL7158
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1190 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 4.5 V ~ 12 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 12A, 12A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 12ns, 12.2ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • EL7156CSZ - Intersil | EL7156CSZ-ND DigiKey Electronics
  • EL7156CSZ
  • Intersil
  • IC DRIVER PIN 40MHZ 3STATE 8SOIC
  • Unit Price 5,90000
  • EL7156CSZ-ND
  • TDC-GP22 T&R - ams | TDC-GP22CT-ND DigiKey Electronics
  • TDC-GP22 T&R
  • ams
  • ULTRASONIC FLOW SENSOR 32QFN
  • Unit Price 7,11000
  • TDC-GP22CT-ND
Additional Resources
Standard Package ? 97

17:43:15 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,27000 7,27
10 6,56200 65,62
100 5,43290 543,29
500 4,73086 2.365,43
1.000 4,12042 4.120,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7158ISZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,10506
  • Tape & Reel (TR) ? : EL7158ISZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,26295
  • Tape & Reel (TR) ? : EL7158ISZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,90660
Send Feedback