Add To Favorites
Product Overview
Digi-Key Part Number EL7156CSZ-T7CT-ND
Quantity Available 3.529
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7156CSZ-T7

Description IC PIN DRIVER 3STATE 8-SOIC
Expanded Description High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets EL7156
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1190 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 4.5 V ~ 16.5 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 3.5A, 3.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 14.5ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EL7156CSZ-T7CT

05:01:37 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,55400 55,54
100 4,55050 455,05
500 3,87372 1.936,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7156CSZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,17184
  • Digi-Reel® ? : EL7156CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.529 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : EL7156CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 939 - Immediate
  • Unit Price: 5,81000
  • Tape & Reel (TR) ? : EL7156CSZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4,23668
  • Cut Tape (CT) ? : EL7156CSZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: 6,11000
  • Digi-Reel® ? : EL7156CSZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL7156CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,01325
Send Feedback