Add To Favorites
Product Overview
Digi-Key Part Number EL7155CSZ-T7CT-ND
Quantity Available 2.305
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7155CSZ-T7

Description IC PIN DRIVER 40MHZ 3ST 8SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL7155
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT
Voltage - Supply 4.5 V ~ 16.5 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 3.5A, 3.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 14.5ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • IXFH40N85X - IXYS | IXFH40N85X-ND DigiKey Electronics
  • IXFH40N85X
  • IXYS
  • MOSFET NCH 850V 40A TO247
  • Unit Price 10,16000
  • IXFH40N85X-ND
Additional Resources
Standard Package ? 1
Other Names EL7155CSZ-T7CT

15:46:10 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,12000 6,12
10 5,49200 54,92
100 4,50030 450,03
500 3,83104 1.915,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7155CSZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,13690
  • Digi-Reel® ? : EL7155CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.305 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : EL7155CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.731 - Immediate
  • Unit Price: 5,74000
  • Tape & Reel (TR) ? : EL7155CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,98005
Send Feedback