Add To Favorites
Product Overview
Digi-Key Part Number EL4583CSZ-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

EL4583CSZ

Description IC SEPARATOR VIDEO SYNC 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL4583
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Synchronous Separator
Applications Multimedia Displays, Test Equipment
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 47

07:30:22 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,55000 9,55
10 8,63100 86,31
100 7,14580 714,58
500 6,22244 3.111,22
1.000 5,41955 5.419,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL4583CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,21882
  • Tape & Reel (TR) ? : EL4583CSZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,41955
Send Feedback