Add To Favorites
Product Overview
Digi-Key Part Number EL4511CUZ-ND
Quantity Available 1.543
Can ship immediately
Manufacturer

Manufacturer Part Number

EL4511CUZ

Description IC VID SYNC SEPARATR HDTV 24QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EL4511
Catalog Page 1197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Synchronous Separator
Applications HDTV, Projectors, Set-Top Boxes
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 55
Other Names EL4511CUZ-ND-ND

15:17:05 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,15000 8,15
10 7,36700 73,67
100 6,09880 609,88
500 5,31078 2.655,39
1.000 4,62552 4.625,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL4511CUZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,45420
  • Tape & Reel (TR) ? : EL4511CUZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,62552
  • Tape & Reel (TR) ? : EL4511CUZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,41196
Send Feedback