Add To Favorites
Product Overview
Digi-Key Part Number DG411DYZ-TCT-ND
Quantity Available 6.320
Can ship immediately
Manufacturer

Manufacturer Part Number

DG411DYZ-T

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 35 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 5 V ~ 44 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG411DYZ-TCT

20:26:59 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83400 18,34
100 1,47400 147,40
500 1,21104 605,52
1.000 1,00342 1.003,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG411DYZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,90701
  • Digi-Reel® ? : DG411DYZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.320 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DG411DYZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.233 - Immediate
  • Unit Price: 1,99000
Send Feedback