Add To Favorites
Product Overview
Digi-Key Part Number DG407DYZ-ND
Quantity Available 1.292
Can ship immediately
Manufacturer

Manufacturer Part Number

DG407DYZ

Description IC MULTIPLEXER DUAL 8X1 28SOIC
Expanded Description 2 Circuit IC Switch 8:1 100 Ohm 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DG406,407
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 150ns
-3db Bandwidth -
Charge Injection 40pC
Channel Capacitance (CS(off), CD(off)) 8pF, 80pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 26

20:47:59 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,15000 7,15
10 6,45400 64,54
100 5,34340 534,34
500 4,65298 2.326,49
1.000 4,05259 4.052,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG407DYZ-T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,05259
Send Feedback