Add To Favorites
Product Overview
Digi-Key Part Number DG406DYZ-TCT-ND
Quantity Available 2.353
Can ship immediately
Manufacturer

Manufacturer Part Number

DG406DYZ-T

Description IC MULTIPLEXER 16X1 28SOIC
Expanded Description 1 Circuit IC Switch 16:1 100 Ohm 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DG406,407
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 150ns
-3db Bandwidth -
Charge Injection 40pC
Channel Capacitance (CS(off), CD(off)) 8pF, 160pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG406DYZ-TCT

05:51:25 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,11000 6,11
10 5,51900 55,19
100 4,56910 456,91
500 3,97874 1.989,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG406DYZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,36442
  • Digi-Reel® ? : DG406DYZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.353 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DG406DYZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.240 - Immediate
  • Unit Price: 5,93000
Send Feedback