Add To Favorites
Product Overview
Digi-Key Part Number CS82C55A-ND
Quantity Available 710
Can ship immediately
Manufacturer

Manufacturer Part Number

CS82C55A

Description IC I/O EXPANDER 24B 44PLCC
Expanded Description I/O Expander 24 Parallel 44-PLCC (16.58x16.58)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 82C55A
Catalog Page 1188 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 24
Interface Parallel
Interrupt Output No
Features -
Output Type Open Drain
Current - Output Source/Sink 2.5mA
Clock Frequency -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
Additional Resources
Standard Package ? 26

17:50:40 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,13000 10,13
10 9,31000 93,10
100 7,86290 786,29
500 6,99456 3.497,28
1.000 6,41571 6.415,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback