Add To Favorites
Product Overview
Digi-Key Part Number CP82C55A-5Z-ND
Quantity Available 736
Can ship immediately
Manufacturer

Manufacturer Part Number

CP82C55A-5Z

Description IC I/O EXPANDER 24B 40DIP
Expanded Description I/O Expander 24 Parallel 40-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 82C55A
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 24
Interface Parallel
Interrupt Output No
Features -
Output Type Open Drain
Current - Output Source/Sink 2.5mA
Frequency - Clock -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9
Other Names CP82C55A5Z

20:39:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,75000 5,75
10 5,16300 51,63
100 4,22980 422,98
500 3,60078 1.800,39
1.000 3,03681 3.036,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback