Add To Favorites
Product Overview
Digi-Key Part Number CA3260EZ-ND
Quantity Available 2.803
Can ship immediately
Manufacturer

Manufacturer Part Number

CA3260EZ

Description IC OPAMP GP 4MHZ 8DIP
Expanded Description General Purpose Amplifier 2 Circuit 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CA3260(A)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 10 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 2pA
Voltage - Input Offset 6mV
Current - Supply 9mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 4 V ~ 16 V, ±2 V ~ 8 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

07:36:08 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80
10 4,31400 43,14
100 3,53430 353,43
500 3,00872 1.504,36
1.000 2,53747 2.537,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback