Add To Favorites
Product Overview
Digi-Key Part Number CA3140AMZ-ND
Quantity Available 935
Can ship immediately
Manufacturer

Manufacturer Part Number

CA3140AMZ

Description IC OPAMP GP 4.5MHZ 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CA3140(A)
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1185 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 9 V/µs
Gain Bandwidth Product 4.5MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 2mV
Current - Supply 4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98

07:21:50 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 2,05100 20,51
100 1,64880 164,88
500 1,35464 677,32
1.000 1,12242 1.122,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CA3140AMZ96TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,04501
Send Feedback