Add To Favorites
Product Overview
Digi-Key Part Number CA3140AEZ-ND
Quantity Available 1.970
Can ship immediately
Manufacturer

Manufacturer Part Number

CA3140AEZ

Description IC OPAMP GP 4.5MHZ 8DIP
Expanded Description General Purpose Amplifier 1 Circuit 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CA3140(A)
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1185 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 9 V/µs
Gain Bandwidth Product 4.5MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 2mV
Current - Supply 4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

14:57:17 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 1,90800 19,08
100 1,53330 153,33
500 1,25974 629,87
1.000 1,04378 1.043,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback