Add To Favorites
Product Overview
Digi-Key Part Number CA3130AMZ-ND
Quantity Available 913
Can ship immediately
Manufacturer

Manufacturer Part Number

CA3130AMZ

Description IC OPAMP GP 15MHZ 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CA3130, CA3130A
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 30 V/µs
Gain Bandwidth Product 15MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 2mV
Current - Supply 10mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 5 V ~ 16 V, ±2.5 V ~ 8 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

20:01:28 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,47300 34,73
100 2,84480 284,48
500 2,42176 1.210,88
1.000 2,04245 2.042,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CA3130AMZ96-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,94033
Send Feedback