Add To Favorites
Product Overview
Digi-Key Part Number TVS3V3L4UE6327HTSA1CT-ND
Quantity Available 13.924
Can ship immediately
Manufacturer

Manufacturer Part Number

TVS3V3L4UE6327HTSA1

Description TVS DIODE 3.3VWM 7.7VC SC74
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets TVS3V3L4U
Other Related Documents Part Number Guide
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 7.7V (Typ)
Current - Peak Pulse (10/1000µs) 20A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 2pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TVS3V3L4U E6327CT
TVS3V3L4U E6327CT-ND
TVS3V3L4UE6327HTSA1CT

06:03:03 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69800 6,98
100 0,53480 53,48
500 0,42276 211,38
1.000 0,33821 338,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TVS3V3L4UE6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,29758
  • Digi-Reel® ? : TVS3V3L4UE6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback