Add To Favorites
Product Overview
Digi-Key Part Number ISP742RICT-ND
Quantity Available 3.132
Can ship immediately
Manufacturer

Manufacturer Part Number

ISP742RI

Description IC SWITCH HISIDE SMART 8DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISP742RI
PCN Packaging Dry Packing Box Update 24/Sep/2014
Catalog Page 842 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series miniPROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 34 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 400mA
Rds On (Typ) 250 mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISP742RICT

16:34:04 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,21800 12,18
100 0,95000 95,00
500 0,78476 392,38
1.000 0,61955 619,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISP742RITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,56141
  • Digi-Reel® ? : ISP742RIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback