Add To Favorites
Product Overview
Digi-Key Part Number IRLMS1902PBFCT-ND
Quantity Available 60.168
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLMS1902TRPBF

Description MOSFET N-CH 20V 3.2A 6-TSOP
Expanded Description N-Channel 20V 3.2A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 300pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.7W (Ta)
Rds On (Max) @ Id, Vgs 100 mOhm @ 2.2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro6™(TSOP-6)
Package / Case SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRLMS1902TRPBF
IRLMS1902PBFCT

14:54:31 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
100 0,29940 29,94
500 0,23530 117,65
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLMS1902PBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,15918
  • Digi-Reel® ? : IRLMS1902PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback