Add To Favorites
Product Overview
Digi-Key Part Number IRF9310TRPBFCT-ND
Quantity Available 2.029
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF9310TRPBF

Description MOSFET P-CH 30V 20A 8-SOIC
Expanded Description P-Channel 30V 20A (Tc) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 165nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5250pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 4.6 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRF9310TRPBFCT

04:03:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,21400 12,14
100 0,94630 94,63
500 0,78172 390,86
1.000 0,61716 617,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : IRF9310PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.809 - Immediate
  • Unit Price: 1,26000
  • Tape & Reel (TR) ? : IRF9310TRPBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,55924
  • Digi-Reel® ? : IRF9310TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback