Add To Favorites
Product Overview
Digi-Key Part Number IRF7805PBFCT-ND
Quantity Available 4.047
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7805TRPBF

Description MOSFET N-CH 30V 13A 8-SOIC
Expanded Description N-Channel 30V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 11 mOhm @ 7A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRF7805TRPBF
IRF7805PBFCT

23:35:03 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 1,09800 10,98
100 0,85590 85,59
500 0,70708 353,54
1.000 0,55822 558,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7805PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,50583
  • Digi-Reel® ? : IRF7805PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.047 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRF7805PBF-ND
  • Minimum Quantity: 3.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50582
Send Feedback