Add To Favorites
Product Overview
Digi-Key Part Number IRF7530TRPBFCT-ND
Quantity Available 13.139
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7530TRPBF

Description MOSFET 2N-CH 20V 5.4A MICRO8
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 5.4A 1.3W Surface Mount Micro8™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.4A
Rds On (Max) @ Id, Vgs 30 mOhm @ 5.4A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1310pF @ 15V
Power - Max 1.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package Micro8™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRF7530TRPBFCT

00:22:37 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62200 6,22
100 0,47690 47,69
500 0,37696 188,48
1.000 0,30156 301,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7530TRPBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,26533
  • Digi-Reel® ? : IRF7530TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback