Add To Favorites
Product Overview
Digi-Key Part Number IRF7379PBFCT-ND
Quantity Available 5.515
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7379TRPBF

Description MOSFET N/P-CH 30V 8-SOIC
Expanded Description Mosfet Array N and P-Channel 30V 5.8A, 4.3A 2.5W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.8A, 4.3A
Rds On (Max) @ Id, Vgs 45 mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 520pF @ 25V
Power - Max 2.5W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRF7379TRPBF
IRF7379PBFCT

06:46:37 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,77500 7,75
100 0,60380 60,38
500 0,49878 249,39
1.000 0,39378 393,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7379PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,35682
  • Digi-Reel® ? : IRF7379PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback