Add To Favorites
Product Overview
Digi-Key Part Number IRF7301PBFCT-ND
Quantity Available 5.333
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7301TRPBF

Description MOSFET 2N-CH 20V 5.2A 8-SOIC
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 5.2A 2W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.2A
Rds On (Max) @ Id, Vgs 50 mOhm @ 2.6A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 660pF @ 15V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRF7301TRPBF
IRF7301PBFCT

01:31:06 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78500 7,85
100 0,60180 60,18
500 0,47576 237,88
1.000 0,38060 380,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7301PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33488
  • Digi-Reel® ? : IRF7301PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.333 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRF7301PBF-ND
  • Minimum Quantity: 3.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31893
Send Feedback