Add To Favorites
Product Overview
Digi-Key Part Number IPD90P03P4-04INCT-ND
Quantity Available 73.317
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD90P03P4-04

Description MOSFET P-CH 30V 90A TO252-3
Expanded Description P-Channel 30V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 253µA
Gate Charge (Qg) (Max) @ Vgs 130nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 10300pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 137W (Tc)
Rds On (Max) @ Id, Vgs 4.5 mOhm @ 90A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPD90P03P4-04INCT

01:36:54 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36100 13,61
100 1,06140 106,14
500 0,87682 438,41
1.000 0,69222 692,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD90P03P4-04INTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 72.500 - Immediate
  • Unit Price: 0,62725
  • Digi-Reel® ? : IPD90P03P4-04INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback