Add To Favorites
Product Overview
Digi-Key Part Number IPD042P03L3 GCT-ND
Quantity Available 7.315
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD042P03L3 G

Description MOSFET P-CH 30V 70A TO252-3
Expanded Description P-Channel 30V 70A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 270µA
Gate Charge (Qg) (Max) @ Vgs 175nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 12400pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Rds On (Max) @ Id, Vgs 4.2 mOhm @ 70A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IPD042P03L3GATMA1CT-ND IPD042P03L3GATMA1 Infineon Technologies Cut Tape (CT) ? 2.415 - Immediate
1,25000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPD042P03L3 GCT

22:17:30 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,12000 11,20
100 0,87370 87,37
500 0,72170 360,85
1.000 0,56976 569,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD042P03L3 GTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,51628
  • Digi-Reel® ? : IPD042P03L3 GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback