Add To Favorites
Product Overview
Digi-Key Part Number IPD036N04L GCT-ND
Quantity Available 7.192
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD036N04L G

Description MOSFET N-CH 40V 90A TO252-3
Expanded Description N-Channel 40V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPD036N04L G
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging Cover Tape Width Update 17/Jun/2015
Cover Tape Width Cancellation 14/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 45µA
Gate Charge (Qg) (Max) @ Vgs 78nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6300pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 94W (Tc)
Rds On (Max) @ Id, Vgs 3.6 mOhm @ 90A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPD036N04L GCT

03:13:50 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93800 9,38
100 0,73170 73,17
500 0,60444 302,22
1.000 0,47719 477,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD036N04L GTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,43240
  • Digi-Reel® ? : IPD036N04L GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback