Add To Favorites
Product Overview
Digi-Key Part Number IFX91041EJ V50INCT-ND
Quantity Available 7.538
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX91041EJ V50

Description IC REG BUCK 5V 1.8A DS08-27
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IFX91041EJV
PCN Packaging Dry Packing Box Update 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1.8A
Frequency - Switching 370kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8-27
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IFX91041EJ V50INCT

21:43:28 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31500 13,15
100 1,05710 105,71
500 0,86850 434,25
1.000 0,71961 719,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX91041EJ V50INTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,65047
  • Digi-Reel® ? : IFX91041EJ V50INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback