Add To Favorites
Product Overview
Digi-Key Part Number IFX25001ME V33INCT-ND
Quantity Available 13.236
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX25001ME V33

Description IC REG LDO 3.3V 0.4A SOT223-4
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 400mA PG-SOT223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IFX25001
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 400mA
Voltage - Dropout (Typical) 0.7V @ 300mA
Number of Regulators 1
Voltage - Input 4.7 V ~ 40 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package PG-SOT223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IFX25001ME V33INCT

14:55:30 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,74900 7,49
100 0,57420 57,42
500 0,45396 226,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX25001ME V33INTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,35259
  • Digi-Reel® ? : IFX25001ME V33INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback