Add To Favorites
Product Overview
Digi-Key Part Number IFX20002MBV33HTSA1CT-ND
Quantity Available 24.843
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX20002MBV33HTSA1

Description IC REG LDO 3.3V 30MA SCT595-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 30mA PG-SCT595-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IFX20002
PCN Design/Specification SCT595 Laser Marking Chg 29/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 30mA
Voltage - Dropout (Typical) 0.25V @ 20mA
Number of Regulators 1
Voltage - Input 4 V ~ 45 V
Current - Limit (Min) 30mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
 
You May Also Be Interested In
  • BC127 - BlueCreation | 1495-1000-1-ND DigiKey Electronics
  • BC127
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 29,48000
  • 1495-1000-1-ND
Additional Resources
Standard Package ? 1
Other Names IFX20002MBV33HTSA1CT

06:23:54 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,39600 3,96
100 0,29560 29,56
500 0,23228 116,14
1.000 0,17948 179,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX20002MBV33HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,15398
  • Digi-Reel® ? : IFX20002MBV33HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback