Add To Favorites
Product Overview
Digi-Key Part Number ICE3PCS03GXUMA1DKR-ND
Quantity Available 3.300
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE3PCS03GXUMA1

Description IC PFC CONTROLLER CCM 8-DSO
Expanded Description PFC IC Continuous Conduction (CCM) 21kHz ~ 250kHz PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ICE3PCS03G
PCN Packaging Dry Packing Box Update 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 21kHz ~ 250kHz
Current - Startup 380µA
Voltage - Supply 11 V ~ 25 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Additional Resources
Standard Package ? 1
Other Names ICE3PCS03GXUMA1DKR

15:19:14 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31700 13,17
100 1,05870 105,87
500 0,86986 434,93
1.000 0,72073 720,73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback