Add To Favorites
Product Overview
Digi-Key Part Number ESD113B102ELSE6327XTSA1CT-ND
Quantity Available 65.690
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD113B102ELSE6327XTSA1

Description TVS DIODE 3.6VWM 8VC TSSLP2-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets ESD113-B1 Series Datasheet
Product Training Modules Selecting the Right ESD Diode
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.22pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package TSSLP-2-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD113B102ELSE6327XTSA1CT

13:39:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27500 2,75
100 0,17090 17,09
500 0,11696 58,48
1.000 0,08997 89,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback