Add To Favorites
Product Overview
Digi-Key Part Number ESD0P4RFLE6327INCT-ND
Quantity Available 34.967
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD0P4RFL E6327

Description TVS DIODE 50VWM 9VC TSLP4-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ESD0P4RFL
Catalog Page 1537 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 50V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 9V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet, HDMI, RF Antenna
Capacitance @ Frequency 0.4pF @ 1GHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XFDFN
Supplier Device Package PG-TSLP-4
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD0P4RFLE6327INCT

09:21:20 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32700 3,27
100 0,20350 20,35
500 0,13926 69,63
1.000 0,10712 107,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD0P4RFLE6327INTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08060
  • Digi-Reel® ? : ESD0P4RFLE6327INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback