Add To Favorites
Product Overview
Digi-Key Part Number BTS4175SGACT-ND
Quantity Available 6.516
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS4175SGA

Description IC SWITCH PWR HISIDE 8DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BTS4175SGA
PCN Assembly/Origin Alternative Wafer Production Site 18/Dec/2013
PCN Packaging Dry Packing Box Update 24/Sep/2014
Catalog Page 841 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6 V ~ 52 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.3A
Rds On (Typ) 175 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS4175SGACT

16:21:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,02800 10,28
100 0,80170 80,17
500 0,66230 331,15
1.000 0,52287 522,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS4175SGATR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,47380
  • Digi-Reel® ? : BTS4175SGADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback