Add To Favorites
Product Overview
Digi-Key Part Number BSZ160N10NS3GATMA1CT-ND
Quantity Available 24.669
Can ship immediately
Manufacturer

Manufacturer Part Number

BSZ160N10NS3GATMA1

Description MOSFET N-CH 100V 40A TSDSON-8
Expanded Description N-Channel 100V 8A (Ta), 40A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount PG-TSDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSZ160N10NS3 G
Other Related Documents Part Number Guide
Featured Product Solutions for Embedded Systems
Data Processing Systems
PCN Other Multiple Changes 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 8A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 12µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 63W (Tc)
Rds On (Max) @ Id, Vgs 16 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSZ160N10NS3 GINCT
BSZ160N10NS3 GINCT-ND
BSZ160N10NS3GATMA1CT

04:14:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,11300 11,13
100 0,86740 86,74
500 0,71656 358,28
1.000 0,56570 565,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSZ160N10NS3GATMA1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,48698
  • Digi-Reel® ? : BSZ160N10NS3GATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback