Add To Favorites
Product Overview
Digi-Key Part Number BSZ018NE2LSICT-ND
Quantity Available 18.104
Can ship immediately
Manufacturer

Manufacturer Part Number

BSZ018NE2LSI

Description MOSFET N-CH 25V 22A TSDSON-8
Expanded Description N-Channel 25V 22A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSZ018NE2LSI
Featured Product Data Processing Systems
PCN Design/Specification OptiMOS Wafer Addition 17/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 22A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2500pF @ 12V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 69W (Tc)
Rds On (Max) @ Id, Vgs 1.8 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8-FL
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSZ018NE2LSICT

16:58:54 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,22500 12,25
100 0,95500 95,50
500 0,78890 394,45
1.000 0,62281 622,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSZ018NE2LSITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,53614
  • Digi-Reel® ? : BSZ018NE2LSIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.104 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback