Add To Favorites
Product Overview
Digi-Key Part Number BSP752TCT-ND
Quantity Available 3.858
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP752T

Description IC SW 1CH 60V HISIDE 8POWERSOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BSP752T
PCN Assembly/Origin Alternative Wafer Production Site 18/Dec/2013
PCN Packaging Dry Packing Box Update 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 840 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series miniPROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6 V ~ 52 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.3A
Rds On (Typ) 150 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package P-DSO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSP752TCT

13:10:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,35000 13,50
100 1,08470 108,47
500 0,89122 445,61
1.000 0,73844 738,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSP752TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,66749
  • Digi-Reel® ? : BSP752TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback