Add To Favorites
Product Overview
Digi-Key Part Number BGS12PL6E6327XTSA1CT-ND
Quantity Available 59.874
Can ship immediately
Manufacturer

Manufacturer Part Number

BGS12PL6E6327XTSA1

Description IC SWITCH RF SPDT TSLP6-4
Expanded Description RF Switch IC GSM, LTE, W-CDMA SPDT 4GHz 50 Ohm TSLP-6-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BGS12PL6 Series
Mfg Application Notes BGS12PL6 Appl Note
Featured Product Solid State RF Powered Oven Solution
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 4GHz
Isolation @ Frequency 22dB @ 3.8GHz (typ)
Insertion Loss @ Frequency 0.77dB @ 3.8GHz
IIP3 -
Topology Reflective
Circuit SPDT
P1dB -
Features Single Line Control
Impedance 50 Ohm
Operating Temperature -30°C ~ 85°C
Voltage - Supply 2.4 V ~ 3.6 V
RF Type GSM, LTE, W-CDMA
Package / Case 6-XFDFN
Supplier Device Package TSLP-6-4
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGS12PL6E6327XTSA1CT

16:57:44 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,38700 3,87
100 0,26310 26,31
500 0,19732 98,66
1.000 0,14800 148,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGS12PL6E6327XTSA1TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,11574
  • Digi-Reel® ? : BGS12PL6E6327XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback