Add To Favorites
Product Overview
Digi-Key Part Number BGA 725L6 E6327CT-ND
Quantity Available 18.556
Can ship immediately
Manufacturer

Manufacturer Part Number

BGA 725L6 E6327

Description IC AMP MMIC RF LNA 20DB TSLP-6
Expanded Description RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSLP-6-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BGA725L6
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.55GHz ~ 1.615GHz
P1dB -16dBm
Gain 20dB
Noise Figure 0.65dB
RF Type GPS/GNSS
Voltage - Supply 1.5 V ~ 3.6 V
Current - Supply 3.6mA
Test Frequency -
Package / Case 6-XFDFN
Supplier Device Package TSLP-6-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGA 725L6 E6327CT

19:18:33 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33200 3,32
25 0,30000 7,50
100 0,26220 26,22
250 0,23016 57,54
500 0,20340 101,70
1.000 0,16057 160,57
5.000 0,14238 711,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGA 725L6 E6327TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,12999
  • Digi-Reel® ? : BGA 725L6 E6327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback