Add To Favorites
Product Overview
Digi-Key Part Number BCR401UE6327HTSA1CT-ND
Quantity Available 28.333
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR401UE6327HTSA1

Description IC LED DRIVER LINEAR SC-74-6
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 65mA PG-SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BCR401U
PCN Assembly/Origin Wafer Test 09/Dec-2016
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Catalog Page 840 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 1.4V
Voltage - Supply (Max) 40V
Voltage - Output 40V
Current - Output / Channel 65mA
Frequency -
Dimming PWM
Applications Automotive, Lighting
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package PG-SC74-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCR401UE6327HTSA1CT
BCR401UE6327INCT
BCR401UE6327INCT-ND

22:02:06 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,32000 3,20
100 0,23880 23,88
500 0,18766 93,83
1.000 0,14500 145,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR401UE6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,13664
  • Digi-Reel® ? : BCR401UE6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback